
CRCW080547K0JNTA | |
|---|---|
DigiKey Part Number | 541-3027-2-ND - Tape & Reel (TR) 541-3027-1-ND - Cut Tape (CT) 541-3027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547K0JNTA |
Description | RES SMD 47K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547K0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080547K0JNEA | Vishay Dale | 34 199 | 541-47KACT-ND | 2,10000 Kč | Direct |
| CRCW080547K0JNEAHP | Vishay Dale | 5 643 | 541-47KTACT-ND | 4,41000 Kč | Upgrade |
| RCG080547K0JNEA | Vishay Dale | 1 466 | 541-1844-1-ND | 2,10000 Kč | Similar |
| ERJ-6GEYJ473V | Panasonic Industry | 326 773 | P47KACT-ND | 2,10000 Kč | Direct |
| RC0805JR-0747KL | YAGEO | 327 875 | 311-47KARCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,20120 Kč | 30,03 Kč |
| 50 | 1,00380 Kč | 50,19 Kč |
| 100 | 0,85250 Kč | 85,25 Kč |
| 250 | 0,69964 Kč | 174,91 Kč |
| 500 | 0,61230 Kč | 306,15 Kč |
| 1 000 | 0,54343 Kč | 543,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41685 Kč | 2 084,25 Kč |
| 10 000 | 0,38605 Kč | 3 860,50 Kč |
| 15 000 | 0,37105 Kč | 5 565,75 Kč |
| 25 000 | 0,35480 Kč | 8 870,00 Kč |
| 35 000 | 0,34550 Kč | 12 092,50 Kč |
| 50 000 | 0,33671 Kč | 16 835,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

