
RC2012J473CS | |
|---|---|
DigiKey Part Number | 1276-5568-2-ND - Tape & Reel (TR) 1276-5568-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012J473CS |
Description | RES SMD 47K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012J473CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-0747KL | YAGEO | 327 875 | 311-47KARCT-ND | 2,10000 Kč | Direct |
| AC0805FR-0747KL | YAGEO | 9 883 | YAG3735CT-ND | 2,10000 Kč | Upgrade |
| CR0805-FX-4702ELF | Bourns Inc. | 14 530 | 118-CR0805-FX-4702ELFCT-ND | 2,10000 Kč | Upgrade |
| CRG0805F47K | TE Connectivity Passive Product | 10 653 | A106064CT-ND | 2,10000 Kč | Upgrade |
| RC0805DR-0747KL | YAGEO | 9 622 | 13-RC0805DR-0747KLCT-ND | 2,73000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 50 | 0,95340 Kč | 47,67 Kč |
| 100 | 0,80630 Kč | 80,63 Kč |
| 250 | 0,65932 Kč | 164,83 Kč |
| 500 | 0,57576 Kč | 287,88 Kč |
| 1 000 | 0,50962 Kč | 509,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,27469 Kč | 549 380,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

