Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RMCF0805JG100K | |
|---|---|
DigiKey Part Number | 738-RMCF0805JG100KTR-ND - Tape & Reel (TR) 738-RMCF0805JG100KCT-ND - Cut Tape (CT) 738-RMCF0805JG100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JG100K |
Description | RES 100K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JG100K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0805DTC100K | Stackpole Electronics Inc | 0 | RGC0805DTC100K-ND | 11,57119 Kč | Upgrade |
| RGC0805FTC100K | Stackpole Electronics Inc | 0 | RGC0805FTC100K-ND | 5,62142 Kč | Upgrade |
| CRCW0805100KJNEA | Vishay Dale | 71 777 | 541-100KACT-ND | 30,75000 Kč | Direct |
| CRCW0805100KJNEB | Vishay Dale | 18 311 | 541-CRCW0805100KJNEBCT-ND | 30,75000 Kč | Direct |
| CRCW0805100KJNEC | Vishay Dale | 17 880 | 541-CRCW0805100KJNECCT-ND | 30,75000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06990 Kč | 699,00 Kč |
| Unit Price without VAT: | 0,06990 Kč |
|---|---|
| Unit Price with VAT: | 0,08458 Kč |








