Upgrade
Similar
Similar
Similar

RGC0805DTC100K | |
|---|---|
DigiKey Part Number | RGC0805DTC100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805DTC100K |
Description | RES 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805DTC100K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805100KCHEAP | Vishay Dale | 0 | CRCW0805100KCHEAP-ND | 1,49304 Kč | Upgrade |
| CRCW0805100KDHEAP | Vishay Dale | 13 734 | 541-100KAZCT-ND | 5,04000 Kč | Similar |
| CRCW0805100KDHTAP | Vishay Dale | 0 | CRCW0805100KDHTAP-ND | 1,49304 Kč | Similar |
| RE0805DRE07100KL | YAGEO | 0 | RE0805DRE07100KL-ND | 0,36364 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,79028 Kč | 3 951,40 Kč |
| Unit Price without VAT: | 0,79028 Kč |
|---|---|
| Unit Price with VAT: | 0,95624 Kč |



