Direct
Similar
Similar
Similar
Similar

RE0805DRE07100KL | |
|---|---|
DigiKey Part Number | RE0805DRE07100KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0805DRE07100KL |
Description | RES SMD 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805DRE07100KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0805DTC100K | Stackpole Electronics Inc | 0 | RGC0805DTC100K-ND | 0,35210 Kč | Direct |
| CRCW0805100KDHEAP | Vishay Dale | 13 734 | 541-100KAZCT-ND | 2,25000 Kč | Similar |
| CRCW0805100KDHTAP | Vishay Dale | 0 | CRCW0805100KDHTAP-ND | 0,66520 Kč | Similar |
| ERJ-PB6B1003V | Panasonic Industry | 3 761 | P20822CT-ND | 2,15000 Kč | Similar |
| ERJ-PB6D1003V | Panasonic Industry | 144 688 | P21247CT-ND | 1,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36364 Kč | 1 818,20 Kč |
| Unit Price without VAT: | 0,36364 Kč |
|---|---|
| Unit Price with VAT: | 0,44000 Kč |




