Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRGV0805J100K | |
|---|---|
DigiKey Part Number | CRGV0805J100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0805J100K |
Description | RES SMD 100K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0805J100K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0805J100K | TE Connectivity Passive Product | 0 | CRG0805J100K-ND | 0,10721 Kč | Direct |
| CRGV0805F100K | TE Connectivity Passive Product | 0 | CRGV0805F100K-ND | 0,36090 Kč | Upgrade |
| CHV0805-JW-104ELF | Bourns Inc. | 0 | CHV0805-JW-104ELF-ND | 0,62994 Kč | Upgrade |
| CR0805-JW-104ELF | Bourns Inc. | 78 394 | 118-CR0805-JW-104ELFCT-ND | 2,10000 Kč | Upgrade |
| CR0805-JW-104GLF | Bourns Inc. | 0 | CR0805-JW-104GLF-ND | 0,00000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,31600 Kč | 6 320,00 Kč |
| Unit Price without VAT: | 0,31600 Kč |
|---|---|
| Unit Price with VAT: | 0,38236 Kč |








