Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-JW-104GLF | |
|---|---|
DigiKey Part Number | CR0805-JW-104GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-104GLF |
Description | RES SMD 100K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-104GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-1003ELF | Bourns Inc. | 68 407 | CR0805-FX-1003ELFCT-ND | 0,94000 Kč | Upgrade |
| CHV0805-JW-104ELF | Bourns Inc. | 0 | CHV0805-JW-104ELF-ND | 0,28066 Kč | Similar |
| CRCW0805100KJNEAC | Vishay Dale | 124 640 | 541-4164-1-ND | 0,94000 Kč | Similar |
| CRCW0805100KJNEAIF | Vishay Dale | 4 569 | 541-100KAPCT-ND | 4,02000 Kč | Similar |
| CRCW0805100KJNEB | Vishay Dale | 18 311 | 541-CRCW0805100KJNEBCT-ND | 0,94000 Kč | Similar |









