Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805100KJNECC | |
|---|---|
DigiKey Part Number | CRCW0805100KJNECC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KJNECC |
Description | RES 100K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KJNECC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805100KJNEAIF | Vishay Dale | 4 569 | 541-100KAPCT-ND | 9,03000 Kč | Upgrade |
| CRCW0805100KJNEB | Vishay Dale | 18 311 | 541-CRCW0805100KJNEBCT-ND | 2,10000 Kč | Upgrade |
| CRCW0805100KJNEC | Vishay Dale | 17 880 | 541-CRCW0805100KJNECCT-ND | 2,10000 Kč | Upgrade |
| CRCW0805100KJNTB | Vishay Dale | 0 | CRCW0805100KJNTB-ND | 0,36618 Kč | Upgrade |
| CRCW0805100KJNTC | Vishay Dale | 0 | CRCW0805100KJNTC-ND | 0,33326 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,13892 Kč | 8 335,20 Kč |
| Unit Price without VAT: | 0,13892 Kč |
|---|---|
| Unit Price with VAT: | 0,16809 Kč |






