
CRCW0805100KJNTA | |
|---|---|
DigiKey Part Number | 541-3014-2-ND - Tape & Reel (TR) 541-3014-1-ND - Cut Tape (CT) 541-3014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KJNTA |
Description | RES SMD 100K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,20120 Kč | 30,03 Kč |
| 50 | 1,00380 Kč | 50,19 Kč |
| 100 | 0,85250 Kč | 85,25 Kč |
| 250 | 0,69964 Kč | 174,91 Kč |
| 500 | 0,61230 Kč | 306,15 Kč |
| 1 000 | 0,54343 Kč | 543,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41685 Kč | 2 084,25 Kč |
| 10 000 | 0,38605 Kč | 3 860,50 Kč |
| 15 000 | 0,37105 Kč | 5 565,75 Kč |
| 25 000 | 0,35480 Kč | 8 870,00 Kč |
| 35 000 | 0,34550 Kč | 12 092,50 Kč |
| 50 000 | 0,33671 Kč | 16 835,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

