
RAVF104DFT33R0 | |
|---|---|
DigiKey Part Number | 738-RAVF104DFT33R0TR-ND - Tape & Reel (TR) 738-RAVF104DFT33R0CT-ND - Cut Tape (CT) 738-RAVF104DFT33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DFT33R0 |
Description | RES ARRAY 4 RES 33 OHM 0804 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DFT33R0 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC124-FR-0733RL | YAGEO | 107 889 | YC124F-33CT-ND | 4,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,68900 Kč | 16,89 Kč |
| 25 | 1,41000 Kč | 35,25 Kč |
| 50 | 1,24300 Kč | 62,15 Kč |
| 100 | 1,09700 Kč | 109,70 Kč |
| 250 | 0,93684 Kč | 234,21 Kč |
| 500 | 0,83672 Kč | 418,36 Kč |
| 1 000 | 0,75142 Kč | 751,42 Kč |
| 5 000 | 0,59914 Kč | 2 995,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54933 Kč | 5 493,30 Kč |
| 20 000 | 0,50703 Kč | 10 140,60 Kč |
| 30 000 | 0,48529 Kč | 14 558,70 Kč |
| 50 000 | 0,46071 Kč | 23 035,50 Kč |
| 70 000 | 0,44605 Kč | 31 223,50 Kč |
| 100 000 | 0,43174 Kč | 43 174,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |









