
EWT225HDWKIT | |
---|---|
DigiKey Part Number | EWT225HDWKIT-ND |
Manufacturer | |
Manufacturer Product Number | EWT225HDWKIT |
Description | RES WW HARDWARE KIT 225W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | Stackpole EWT 225W Resistors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 205,59000 Kč | 205,59 Kč |
10 | 142,10200 Kč | 1 421,02 Kč |
25 | 124,94680 Kč | 3 123,67 Kč |
50 | 114,21080 Kč | 5 710,54 Kč |
100 | 105,08530 Kč | 10 508,53 Kč |
250 | 95,09396 Kč | 23 773,49 Kč |
500 | 88,84662 Kč | 44 423,31 Kč |
1 000 | 83,54038 Kč | 83 540,38 Kč |
Unit Price without VAT: | 205,59000 Kč |
---|---|
Unit Price with VAT: | 248,76390 Kč |