EWT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EWT Series
EWT SERIES 28.6x267mm

EWT225JB30K0

DigiKey Part Number
738-EWT225JB30K0-ND
Manufacturer
Manufacturer Product Number
EWT225JB30K0
Description
RES CHAS MNT 30K OHM 5% 225W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
EWT225JB30K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
30 kOhms
Tolerance
±5%
Power (Watts)
225W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Features
Flame Proof, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.126" Dia x 10.512" L (28.60mm x 267.00mm)
Height - Seated (Max)
-
Lead Style
Tab
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 240,43000 Kč1 240,43 Kč
10908,50000 Kč9 085,00 Kč
25818,87720 Kč20 471,93 Kč
50762,83200 Kč38 141,60 Kč
100715,22930 Kč71 522,93 Kč
250663,13888 Kč165 784,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 240,43000 Kč
Unit Price with VAT:1 500,92030 Kč