


EWT225JB25K0 | |
|---|---|
DigiKey Part Number | 738-EWT225JB25K0-ND |
Manufacturer | |
Manufacturer Product Number | EWT225JB25K0 |
Description | RES CHAS MNT 25K OHM 5% 225W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±5% 225W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT225JB25K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 225W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 10.512" L (28.60mm x 267.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Tab | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,43000 Kč | 1 240,43 Kč |
| 10 | 908,50000 Kč | 9 085,00 Kč |
| 25 | 818,87720 Kč | 20 471,93 Kč |
| 50 | 762,83200 Kč | 38 141,60 Kč |
| 100 | 715,22930 Kč | 71 522,93 Kč |
| 250 | 663,13888 Kč | 165 784,72 Kč |
| Unit Price without VAT: | 1 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 500,92030 Kč |


