EWT SERIES 28.6x267mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EWT SERIES 28.6x267mm
EWT Series

EWT225JB3R00

DigiKey Part Number
738-EWT225JB3R00-ND
Manufacturer
Manufacturer Product Number
EWT225JB3R00
Description
RES CHAS MNT 3 OHM 5% 225W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
EWT225JB3R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3 Ohms
Tolerance
±5%
Power (Watts)
225W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Features
Flame Proof, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.126" Dia x 10.512" L (28.60mm x 267.00mm)
Height - Seated (Max)
-
Lead Style
Tab
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1801,12000 Kč801,12 Kč
10578,19900 Kč5 781,99 Kč
25518,01720 Kč12 950,43 Kč
50480,36480 Kč24 018,24 Kč
100448,38660 Kč44 838,66 Kč
250413,39052 Kč103 347,63 Kč
500391,51234 Kč195 756,17 Kč
Manufacturers Standard Package
Unit Price without VAT:801,12000 Kč
Unit Price with VAT:969,35520 Kč