


EWT225JB150R | |
|---|---|
DigiKey Part Number | 738-EWT225JB150R-ND |
Manufacturer | |
Manufacturer Product Number | EWT225JB150R |
Description | RES CHAS MNT 150 OHM 5% 225W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 225W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT225JB150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 225W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 10.512" L (28.60mm x 267.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Tab | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,12000 Kč | 801,12 Kč |
| 10 | 578,19900 Kč | 5 781,99 Kč |
| 25 | 518,01720 Kč | 12 950,43 Kč |
| 50 | 480,36480 Kč | 24 018,24 Kč |
| 100 | 448,38660 Kč | 44 838,66 Kč |
| 250 | 413,39052 Kč | 103 347,63 Kč |
| 500 | 391,51234 Kč | 195 756,17 Kč |
| Unit Price without VAT: | 801,12000 Kč |
|---|---|
| Unit Price with VAT: | 969,35520 Kč |


