
SP-144 | |
|---|---|
DigiKey Part Number | 6134-SP-144TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP-144 |
Description | Splice Tape 44MM (Blue) |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Blue 1.73" (44.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Width | 1.73" (44.00mm) | |
Color | Blue | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 362,28000 Kč | 2 362,28 Kč |
| 5 | 2 099,80000 Kč | 10 499,00 Kč |
| 10 | 1 837,32500 Kč | 18 373,25 Kč |
| Unit Price without VAT: | 2 362,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 858,35880 Kč |








