New at DigiKey
Splicing Tape Synthetic Adhesive Silver 2.20" (56.00mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Splicing Tape Synthetic Adhesive Silver 2.20" (56.00mm) X
SR HIGHTECH PL Splice Tape with Dual Splice Kit (DSK-172) — Clip-Free Manual SMT Splicing (8–72mm)

PL-156AB

DigiKey Part Number
6134-PL-156AB-ND
Manufacturer
Manufacturer Product Number
PL-156AB
Description
Splice Tape 56MM Fuji/ASMPT
Customer Reference
Detailed Description
Splicing Tape Synthetic Adhesive Silver 2.20" (56.00mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SR HIGHTECH
Series
-
Packaging
Retail Package
Part Status
Active
Tape Type
Splicing
Adhesive
Synthetic
Backing, Carrier
Polyester Film
Thickness
0.0036" (3.6 mils, 0.091mm)
Width
2.20" (56.00mm)
Color
Silver
Usage
SMD Reel Splicing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from SR HIGHTECH CO., LTD.
FREE SHIPPING on orders of 5 249,50 Kč or more for products shipped by SR HIGHTECH CO., LTD.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 950,22000 Kč2 950,22 Kč
52 624,75000 Kč13 123,75 Kč
102 294,03200 Kč22 940,32 Kč
Unit Price without VAT:2 950,22000 Kč
Unit Price with VAT:3 569,76620 Kč