


PJ-108AL | |
|---|---|
DigiKey Part Number | 6134-PJ-108AL-ND |
Manufacturer | |
Manufacturer Product Number | PJ-108AL |
Description | Splice Tape 8MM Fuji/ASMPT |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Silver 0.31" (8.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0024" (2.4 mils, 0.061mm) |
Packaging Retail Package | Width 0.31" (8.00mm) |
Part Status Active | Color Silver |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 131,30000 Kč | 2 131,30 Kč |
| 10 | 1 889,82000 Kč | 18 898,20 Kč |
| Unit Price without VAT: | 2 131,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 578,87300 Kč |











