


PL-116AB | |
|---|---|
DigiKey Part Number | 6134-PL-116AB-ND |
Manufacturer | |
Manufacturer Product Number | PL-116AB |
Description | Splice Tape 16MM Fuji/ASMPT |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Silver 0.63" (16.00mm) 5/8" X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0036" (3.6 mils, 0.091mm) |
Packaging Retail Package | Width 0.63" (16.00mm) 5/8" |
Part Status Active | Color Silver |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 086,64500 Kč | 2 173,29 Kč |
| 10 | 965,90800 Kč | 9 659,08 Kč |
| Unit Price without VAT: | 1 086,64500 Kč |
|---|---|
| Unit Price with VAT: | 1 314,84045 Kč |











