Splicing Tape Synthetic Adhesive Silver 0.47" (12.00mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Splicing Tape Synthetic Adhesive Silver 0.47" (12.00mm) X
SR HIGHTECH PJ Splice Tape for Embossed Carrier Tape – Premium Clip-Free, JigFree SMT Splicing

PJ-112AB

DigiKey Part Number
6134-PJ-112AB-ND
Manufacturer
Manufacturer Product Number
PJ-112AB
Description
Splice Tape 12MM Fuji/ASMPT
Customer Reference
Detailed Description
Splicing Tape Synthetic Adhesive Silver 0.47" (12.00mm) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Polyester Film
Manufacturer
SR HIGHTECH
Thickness
0.0024" (2.4 mils, 0.061mm)
Packaging
Retail Package
Width
0.47" (12.00mm)
Part Status
Active
Color
Silver
Tape Type
Splicing
Usage
SMD Reel Splicing
Adhesive
Synthetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from SR HIGHTECH CO., LTD.
FREE SHIPPING on orders of 5 213,88 Kč or more for products shipped by SR HIGHTECH CO., LTD.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 362,28000 Kč2 362,28 Kč
102 099,80000 Kč20 998,00 Kč
Unit Price without VAT:2 362,28000 Kč
Unit Price with VAT:2 858,35880 Kč