


PL-112AB | |
|---|---|
DigiKey Part Number | 6134-PL-112AB-ND |
Manufacturer | |
Manufacturer Product Number | PL-112AB |
Description | Splice Tape 12MM Fuji/ASMPT |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Silver 0.31" (8.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0036" (3.6 mils, 0.091mm) |
Packaging Retail Package | Width 0.31" (8.00mm) |
Part Status Active | Color Silver |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 944,91000 Kč | 1 889,82 Kč |
| 10 | 839,92000 Kč | 8 399,20 Kč |
| Unit Price without VAT: | 944,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,34110 Kč |




