
SP-132 | |
|---|---|
DigiKey Part Number | 6134-SP-132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP-132 |
Description | Splice Tape 32MM (Blue) |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Blue 1.26" (32.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Width | 1.26" (32.00mm) | |
Color | Blue | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 116,60000 Kč | 2 116,60 Kč |
| 5 | 1 881,42000 Kč | 9 407,10 Kč |
| 10 | 1 646,24300 Kč | 16 462,43 Kč |
| Unit Price without VAT: | 2 116,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 561,08600 Kč |






