


PL-116C | |
|---|---|
DigiKey Part Number | 6134-PL-116C-ND |
Manufacturer | |
Manufacturer Product Number | PL-116C |
Description | Splice Tape 16MM for All |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black, Blue 0.63" (16.00mm) 5/8" X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Width | 0.63" (16.00mm) 5/8" | |
Color | Black, Blue | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 144,39000 Kč | 2 288,78 Kč |
| 10 | 1 018,40300 Kč | 10 184,03 Kč |
| Unit Price without VAT: | 1 144,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,71190 Kč |











