
PL-108P | |
|---|---|
DigiKey Part Number | 6134-PL-108P-ND |
Manufacturer | |
Manufacturer Product Number | PL-108P |
Description | Splice Tape 8MM Panasonic |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black 0.31" (8.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | - | |
Width | 0.31" (8.00mm) | |
Color | Black | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 795,33000 Kč | 1 795,33 Kč |
| 10 | 1 595,84800 Kč | 15 958,48 Kč |
| Unit Price without VAT: | 1 795,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 172,34930 Kč |











