New at DigiKey
Splicing Tape Synthetic Adhesive Black, Blue 0.47" (12.00mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Splicing Tape Synthetic Adhesive Black, Blue 0.47" (12.00mm) X
SR HIGHTECH PL Splice Tape with Dual Splice Kit (DSK-172) — Clip-Free Manual SMT Splicing (8–72mm)

PL-112C

DigiKey Part Number
6134-PL-112C-ND
Manufacturer
Manufacturer Product Number
PL-112C
Description
Splice Tape 12MM for All
Customer Reference
Detailed Description
Splicing Tape Synthetic Adhesive Black, Blue 0.47" (12.00mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SR HIGHTECH
Series
-
Packaging
Retail Package
Part Status
Active
Tape Type
Splicing
Adhesive
Synthetic
Backing, Carrier
Polyester Film
Thickness
0.0024" (2.4 mils, 0.061mm)
Width
0.47" (12.00mm)
Color
Black, Blue
Usage
SMD Reel Splicing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from SR HIGHTECH CO., LTD.
FREE SHIPPING on orders of 5 249,50 Kč or more for products shipped by SR HIGHTECH CO., LTD.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
2992,15500 Kč1 984,31 Kč
10881,91600 Kč8 819,16 Kč
Unit Price without VAT:992,15500 Kč
Unit Price with VAT:1 200,50755 Kč