
DTB-124 | |
|---|---|
DigiKey Part Number | 6134-DTB-124-ND |
Manufacturer | |
Manufacturer Product Number | DTB-124 |
Description | Splice Tape 24MM (Blue) |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Blue 0.94" (24.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Width | 0.94" (24.00mm) | |
Color | Blue | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 236,29000 Kč | 2 236,29 Kč |
| 10 | 1 984,31100 Kč | 19 843,11 Kč |
| 20 | 1 742,83400 Kč | 34 856,68 Kč |
| Unit Price without VAT: | 2 236,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 705,91090 Kč |









