


PJ-172AB | |
|---|---|
DigiKey Part Number | 6134-PJ-172AB-ND |
Manufacturer | |
Manufacturer Product Number | PJ-172AB |
Description | Splice Tape 72MM Fuji/ASMPT |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Silver 2.83" (72.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Width | 2.83" (72.00mm) | |
Color | Silver | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 026,37000 Kč | 4 026,37 Kč |
| 5 | 3 580,16000 Kč | 17 900,80 Kč |
| 10 | 3 133,95200 Kč | 31 339,52 Kč |
| Unit Price without VAT: | 4 026,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 871,90770 Kč |











