Splicing Tape Synthetic Adhesive Black 0.63" (16.00mm) 5/8" X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Splicing Tape Synthetic Adhesive Black 0.63" (16.00mm) 5/8" X
SR HIGHTECH PJ Splice Tape for Embossed Carrier Tape – Premium Clip-Free, JigFree SMT Splicing

PJ-116P

DigiKey Part Number
6134-PJ-116P-ND
Manufacturer
Manufacturer Product Number
PJ-116P
Description
Splice Tape 16MM Panasonic
Customer Reference
Detailed Description
Splicing Tape Synthetic Adhesive Black 0.63" (16.00mm) 5/8" X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Polyester Film
Manufacturer
SR HIGHTECH
Thickness
0.0024" (2.4 mils, 0.061mm)
Packaging
Retail Package
Width
0.63" (16.00mm) 5/8"
Part Status
Active
Color
Black
Tape Type
Splicing
Usage
SMD Reel Splicing
Adhesive
Synthetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from SR HIGHTECH CO., LTD.
FREE SHIPPING on orders of 5 213,88 Kč or more for products shipped by SR HIGHTECH CO., LTD.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 729,74000 Kč2 729,74 Kč
102 425,26900 Kč24 252,69 Kč
Unit Price without VAT:2 729,74000 Kč
Unit Price with VAT:3 302,98540 Kč