


PJ-124P | |
|---|---|
DigiKey Part Number | 6134-PJ-124P-ND |
Manufacturer | |
Manufacturer Product Number | PJ-124P |
Description | Splice Tape 24MM Panasonic |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black 0.94" (24.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0024" (2.4 mils, 0.061mm) |
Packaging Retail Package | Width 0.94" (24.00mm) |
Part Status Active | Color Black |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 926,57000 Kč | 1 926,57 Kč |
| 10 | 1 711,33700 Kč | 17 113,37 Kč |
| 20 | 1 496,10750 Kč | 29 922,15 Kč |
| Unit Price without VAT: | 1 926,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 331,14970 Kč |




