


PJ-132P | |
|---|---|
DigiKey Part Number | 6134-PJ-132P-ND |
Manufacturer | |
Manufacturer Product Number | PJ-132P |
Description | Splice Tape 32MM Panasonic |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black 1.26" (32.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0024" (2.4 mils, 0.061mm) |
Packaging Retail Package | Width 1.26" (32.00mm) |
Part Status Active | Color Black |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 120,80000 Kč | 2 120,80 Kč |
| 5 | 1 884,57000 Kč | 9 422,85 Kč |
| 10 | 1 648,34300 Kč | 16 483,43 Kč |
| Unit Price without VAT: | 2 120,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 566,16800 Kč |



