


PJ-132AB | |
|---|---|
DigiKey Part Number | 6134-PJ-132AB-ND |
Manufacturer | |
Manufacturer Product Number | PJ-132AB |
Description | Splice Tape 32MM Fuji/ASMPT |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Silver 1.26" (32.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Width | 1.26" (32.00mm) | |
Color | Silver | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 120,80000 Kč | 2 120,80 Kč |
| 5 | 1 884,57000 Kč | 9 422,85 Kč |
| 10 | 1 648,34300 Kč | 16 483,43 Kč |
| Unit Price without VAT: | 2 120,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 566,16800 Kč |











