Similar




UTS1JC1419S | |
|---|---|
DigiKey Part Number | SOU2090-ND |
Manufacturer | |
Manufacturer Product Number | UTS1JC1419S |
Description | CONN RCP HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | UTS1JC1419S Models |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 14-19 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS1BS14N19S03 | Amphenol Sine Systems Corp | 36 | 889-3228-ND | 352,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,13000 Kč | 516,13 Kč |
| 10 | 438,64800 Kč | 4 386,48 Kč |
| 25 | 411,19120 Kč | 10 279,78 Kč |
| 50 | 391,57080 Kč | 19 578,54 Kč |
| 100 | 372,89300 Kč | 37 289,30 Kč |
| 250 | 349,56968 Kč | 87 392,42 Kč |
| 500 | 332,90944 Kč | 166 454,72 Kč |
| Unit Price without VAT: | 516,13000 Kč |
|---|---|
| Unit Price with VAT: | 624,51730 Kč |















