Parametric Equivalent



UTS11210S | |
|---|---|
DigiKey Part Number | UTS11210S-ND |
Manufacturer | |
Manufacturer Product Number | UTS11210S |
Description | CONN RCP HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert 12-10 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 105°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS1BS12N10SHEC03 | Amphenol Sine Systems Corp | 100 | 889-RTS1BS12N10SHEC03-ND | 312,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 346,30760 Kč | 8 657,69 Kč |
| Unit Price without VAT: | 346,30760 Kč |
|---|---|
| Unit Price with VAT: | 419,03220 Kč |
















