Parametric Equivalent



UTL7122G1W5S | |
|---|---|
DigiKey Part Number | SOU2233-ND |
Manufacturer | |
Manufacturer Product Number | UTL7122G1W5S |
Description | CONN RCPT HSNG F/M 8POS PNL MNT |
Customer Reference | |
Detailed Description | 8 (5 + 2 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTL7122G1W5S Models |
Category | Fastening Type Latch Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon, Glass Reinforced |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 5VA |
Type For Female Sockets and Male Pins | Shielding Unshielded |
Number of Positions 8 (5 + 2 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert 12-2 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (3), 20 (5) | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTL7122G1W5P | Souriau-Sunbank by Eaton | 3 | SOU2232-ND | 15,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 373,91560 Kč | 9 347,89 Kč |
| Unit Price without VAT: | 373,91560 Kč |
|---|---|
| Unit Price with VAT: | 452,43788 Kč |













