Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UTL0103G1S | |
|---|---|
DigiKey Part Number | SOU1750-ND |
Manufacturer | |
Manufacturer Product Number | UTL0103G1S |
Description | CONN RCPT HSNG F/M 4POS PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTL0103G1S Models |
Category | Fastening Type Latch Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon, Glass Reinforced |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 5VA |
Type For Female Sockets and Male Pins | Shielding Unshielded |
Number of Positions 4 (3 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 10-3 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTL0103G1P | Souriau-Sunbank by Eaton | 0 | SOU1749-ND | 334,11160 Kč | Parametric Equivalent |
| UTL0103G1P03 | Souriau-Sunbank by Eaton | 0 | UTL0103G1P03-ND | 334,11160 Kč | Parametric Equivalent |
| UTL0103G1S03 | Souriau-Sunbank by Eaton | 0 | UTL0103G1S03-ND | 335,94280 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 334,11160 Kč | 8 352,79 Kč |
| Unit Price without VAT: | 334,11160 Kč |
|---|---|
| Unit Price with VAT: | 404,27504 Kč |
























