


UTL6JC103G1P | |
|---|---|
DigiKey Part Number | SOU2318-ND |
Manufacturer | |
Manufacturer Product Number | UTL6JC103G1P |
Description | CONN PLG HSG F/M 4POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | UTL6JC103G1P Models |
Category | Orientation Keyed |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell |
Type For Female Sockets and Male Pins | Shielding Unshielded |
Number of Positions 4 (3 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 10-3 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| 10 | 446,16600 Kč | 4 461,66 Kč |
| 25 | 418,22960 Kč | 10 455,74 Kč |
| 50 | 398,27320 Kč | 19 913,66 Kč |
| 100 | 379,27220 Kč | 37 927,22 Kč |
| 250 | 355,55240 Kč | 88 888,10 Kč |
| 500 | 338,60618 Kč | 169 303,09 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |




