
UTFD14B | |
|---|---|
DigiKey Part Number | SOU1060-ND |
Manufacturer | |
Manufacturer Product Number | UTFD14B |
Description | CONN FLANGE GASKET 14 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Trim Trio® UTG/UT0/UT0W/UTP Wall Mounting Receptacles | |
Shell Size - Insert | 14 | |
Material | Neoprene | |
Features | Square | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 105,89300 Kč | 1 058,93 Kč |
| 25 | 99,26160 Kč | 2 481,54 Kč |
| 50 | 94,52040 Kč | 4 726,02 Kč |
| 100 | 90,00580 Kč | 9 000,58 Kč |
| 250 | 84,37080 Kč | 21 092,70 Kč |
| 500 | 80,34590 Kč | 40 172,95 Kč |
| 1 000 | 76,51377 Kč | 76 513,77 Kč |
| 2 500 | 71,72908 Kč | 179 322,70 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |




















