



UTS14DCGE | |
|---|---|
DigiKey Part Number | SOU2079-ND |
Manufacturer | |
Manufacturer Product Number | UTS14DCGE |
Description | CONN SEALING COVER 14 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Trim Trio® UTS Square Flange Receptacles | |
Shell Size - Insert | 14 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 131,21700 Kč | 1 312,17 Kč |
| 25 | 122,98960 Kč | 3 074,74 Kč |
| 50 | 117,11420 Kč | 5 855,71 Kč |
| 100 | 111,52250 Kč | 11 152,25 Kč |
| 250 | 104,54148 Kč | 26 135,37 Kč |
| 500 | 99,55446 Kč | 49 777,23 Kč |
| 1 000 | 94,80765 Kč | 94 807,65 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |





