



UT00148PH | |
|---|---|
DigiKey Part Number | UT00148PH-ND |
Manufacturer | |
Manufacturer Product Number | UT00148PH |
Description | CONN RCPT HSNG MALE 8POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (7 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 (7 + PE) | |
Shell Size - Insert | 14-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy, Halogen Free | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,03000 Kč | 493,03 Kč |
| 10 | 419,01500 Kč | 4 190,15 Kč |
| 25 | 392,78000 Kč | 9 819,50 Kč |
| 50 | 374,04160 Kč | 18 702,08 Kč |
| 100 | 356,19540 Kč | 35 619,54 Kč |
| 250 | 333,91944 Kč | 83 479,86 Kč |
| 500 | 318,00212 Kč | 159 001,06 Kč |
| Unit Price without VAT: | 493,03000 Kč |
|---|---|
| Unit Price with VAT: | 596,56630 Kč |























