Similar
Similar
Similar



UT062028SH | |
|---|---|
DigiKey Part Number | SOU1042-ND |
Manufacturer | |
Manufacturer Product Number | UT062028SH |
Description | CONN PLG HSG FMALE 28POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UT062028SH Models |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Zinc Alloy, Halogen Free |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 28 | Shielding Shielded |
Shell Size - Insert 20-28 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT062028SNH | Amphenol Sine Systems Corp | 0 | RT062028SNH-ND | 572,83000 Kč | Similar |
| RT062028SNH-K | Amphenol Sine Systems Corp | 0 | 889-RT062028SNH-K-ND | 1 874,89460 Kč | Similar |
| RT062028SNH03 | Amphenol Sine Systems Corp | 0 | 889-RT062028SNH03-ND | 465,97500 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,34000 Kč | 1 021,34 Kč |
| 10 | 868,18300 Kč | 8 681,83 Kč |
| 25 | 813,84040 Kč | 20 346,01 Kč |
| 50 | 775,02780 Kč | 38 751,39 Kč |
| 100 | 738,06920 Kč | 73 806,92 Kč |
| 250 | 691,92776 Kč | 172 981,94 Kč |
| Unit Price without VAT: | 1 021,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 235,82140 Kč |























