Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RT062028SNH | |
|---|---|
DigiKey Part Number | RT062028SNH-ND |
Manufacturer | |
Manufacturer Product Number | RT062028SNH |
Description | CONN PLUG HSG FMALE 28POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT062028SNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 28 | |
Shell Size - Insert | 20-28 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,54000 Kč | 562,54 Kč |
| 10 | 478,01900 Kč | 4 780,19 Kč |
| 25 | 448,08880 Kč | 11 202,22 Kč |
| 50 | 426,70880 Kč | 21 335,44 Kč |
| 100 | 406,35120 Kč | 40 635,12 Kč |
| 250 | 380,94068 Kč | 95 235,17 Kč |
| 500 | 362,78328 Kč | 181 391,64 Kč |
| Unit Price without VAT: | 562,54000 Kč |
|---|---|
| Unit Price with VAT: | 680,67340 Kč |













