
RT062028SNHEC03 | |
|---|---|
DigiKey Part Number | 889-RT062028SNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT062028SNHEC03 |
Description | PLUG, 28 POSITION, FEMALE, SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT062028SNHEC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 28 | |
Shell Size - Insert | 20-28 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,48000 Kč | 725,48 Kč |
| 10 | 616,56400 Kč | 6 165,64 Kč |
| 25 | 577,96560 Kč | 14 449,14 Kč |
| 50 | 550,39120 Kč | 27 519,56 Kč |
| 100 | 524,14160 Kč | 52 414,16 Kč |
| 250 | 491,36748 Kč | 122 841,87 Kč |
| Unit Price without VAT: | 725,48000 Kč |
|---|---|
| Unit Price with VAT: | 877,83080 Kč |

