
UTP02028P | |
|---|---|
DigiKey Part Number | SOU1150-ND |
Manufacturer | |
Manufacturer Product Number | UTP02028P |
Description | CONN RCPT HSNG MALE 28POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Polyester, Glass Filled |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 28 | Note Contacts Sold Separately |
Shell Size - Insert 20-28 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -25°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,29000 Kč | 515,29 Kč |
| 10 | 437,99700 Kč | 4 379,97 Kč |
| 25 | 410,57800 Kč | 10 264,45 Kč |
| 50 | 390,98700 Kč | 19 549,35 Kč |
| 100 | 372,33650 Kč | 37 233,65 Kč |
| 250 | 349,04892 Kč | 87 262,23 Kč |
| 500 | 332,41346 Kč | 166 206,73 Kč |
| Unit Price without VAT: | 515,29000 Kč |
|---|---|
| Unit Price with VAT: | 623,50090 Kč |


















