
UT020AC | |
|---|---|
DigiKey Part Number | SOU1500-ND |
Manufacturer | |
Manufacturer Product Number | UT020AC |
Description | CONN BCKSH W CLP SZ20 1 3/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
EDA/CAD Models | UT020AC Models |
Category | Thread Size 1 3/16-18 UNEF |
Manufacturer Souriau-Sunbank by Eaton | Cable Exit 180° |
Series | Material Metal |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.630" (16.00mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 1.280" (32.51mm) | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Shell Size - Insert 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,19000 Kč | 795,19 Kč |
| 10 | 675,90500 Kč | 6 759,05 Kč |
| 25 | 633,59360 Kč | 15 839,84 Kč |
| 50 | 603,36920 Kč | 30 168,46 Kč |
| 100 | 574,59350 Kč | 57 459,35 Kč |
| 250 | 538,66588 Kč | 134 666,47 Kč |
| Unit Price without VAT: | 795,19000 Kč |
|---|---|
| Unit Price with VAT: | 962,17990 Kč |














