Similar
Similar



UT062028PH | |
|---|---|
DigiKey Part Number | SOU1043-ND |
Manufacturer | |
Manufacturer Product Number | UT062028PH |
Description | CONN PLUG HSG MALE 28POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UT062028PH Models |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Zinc Alloy, Halogen Free |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 28 | Shielding Shielded |
Shell Size - Insert 20-28 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT062028PNH-K | Amphenol Sine Systems Corp | 0 | 889-RT062028PNH-K-ND | 1 500,43310 Kč | Similar |
| RT062028PNH03 | Amphenol Sine Systems Corp | 0 | 889-RT062028PNH03-ND | 436,46020 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 797,88200 Kč | 19 947,05 Kč |
| Unit Price without VAT: | 797,88200 Kč |
|---|---|
| Unit Price with VAT: | 965,43722 Kč |
























