
UT018AC | |
|---|---|
DigiKey Part Number | SOU1051-ND |
Manufacturer | |
Manufacturer Product Number | UT018AC |
Description | CONN BCKSH W CLP SZ18 1 1/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 1 1/16-18 UNEF 18 |
Datasheet | Datasheet |
EDA/CAD Models | UT018AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.630" (16.00mm) | |
Diameter - Outside | 1.150" (29.21mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 1/16-18 UNEF | |
Cable Exit | 180° | |
Material | Metal | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,03000 Kč | 737,03 Kč |
| 10 | 626,39100 Kč | 6 263,91 Kč |
| 25 | 587,17960 Kč | 14 679,49 Kč |
| 50 | 559,16840 Kč | 27 958,42 Kč |
| 100 | 532,50090 Kč | 53 250,09 Kč |
| 250 | 499,20224 Kč | 124 800,56 Kč |
| Unit Price without VAT: | 737,03000 Kč |
|---|---|
| Unit Price with VAT: | 891,80630 Kč |

















