
UT012AC | |
|---|---|
DigiKey Part Number | SOU1049-ND |
Manufacturer | |
Manufacturer Product Number | UT012AC |
Description | CONN BCKSH W/CLMP SZ12 11/16-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 11/16-24 UNEF 12 |
Datasheet | Datasheet |
EDA/CAD Models | UT012AC Models |
Category | Thread Size 11/16-24 UNEF |
Manufacturer Souriau-Sunbank by Eaton | Cable Exit 180° |
Series | Material Metal |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Silver |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.323" (8.20mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 0.764" (19.40mm) | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Shell Size - Insert 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,25000 Kč | 489,25 Kč |
| 10 | 415,84400 Kč | 4 158,44 Kč |
| 25 | 389,81520 Kč | 9 745,38 Kč |
| 50 | 371,21100 Kč | 18 560,55 Kč |
| 100 | 353,50130 Kč | 35 350,13 Kč |
| 250 | 331,39296 Kč | 82 848,24 Kč |
| 500 | 315,59574 Kč | 157 797,87 Kč |
| Unit Price without VAT: | 489,25000 Kč |
|---|---|
| Unit Price with VAT: | 591,99250 Kč |

















