Direct




SM24ML1S31 | |
|---|---|
DigiKey Part Number | SOU1764-ND |
Manufacturer | |
Manufacturer Product Number | SM24ML1S31 |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 24-26 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM24ML-1D70 | Souriau-Sunbank by Eaton | 530 | SOU1658-ND | 40,53000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,63933 Kč | 12 639,33 Kč |
| Unit Price without VAT: | 12,63933 Kč |
|---|---|
| Unit Price with VAT: | 15,29359 Kč |


















