Pin Contact Gold Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 24-26 AWG Stamped
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to change heads of Shandles Crimp tool

SM24ML-1D70

DigiKey Part Number
SOU1658-ND
Manufacturer
Manufacturer Product Number
SM24ML-1D70
Description
CONN PIN 24-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
24-26 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
5.11µin (0.130µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1034,47900 Kč344,79 Kč
2532,30320 Kč807,58 Kč
5030,76200 Kč1 538,10 Kč
10029,29220 Kč2 929,22 Kč
30027,10493 Kč8 131,48 Kč
50026,14544 Kč13 072,72 Kč
1 00024,89754 Kč24 897,54 Kč
2 50023,33944 Kč58 348,60 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč