



SM24M1TK6 | |
|---|---|
DigiKey Part Number | SOU1262TR-ND - Tape & Reel (TR) SOU1262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM24M1TK6 |
Description | CONN PIN 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 24-26 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 19.7µin (0.50µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,96840 Kč | 324,21 Kč |
| 50 | 12,34680 Kč | 617,34 Kč |
| 100 | 11,75680 Kč | 1 175,68 Kč |
| 250 | 11,01976 Kč | 2 754,94 Kč |
| 500 | 10,49312 Kč | 5 246,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,06547 Kč | 27 196,41 Kč |
| 6 000 | 9,05434 Kč | 54 326,04 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |






















